DN-9007-S-1 | DIGITUS

Junction box, Cat 6A, white, for RJ45 connector, DN-9007-S-1

Order No.: 98F9510
EAN: 4016032320203
MPN:
DN-9007-S-1
DN-9007-S-1 DIGITUS Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4954 € *
Available in 7 Days: 111 pcs. - if ordered today
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, DN-9007-S-1, DIGITUS

The CAT 6A data outlet is design-compatible with all standard switch ranges. It is certified to CAT 6A ANSI/TIA 568 and ISO/IEC 11801, EN 50173 and have 2 shielded RJ45 sockets. The cable is installed via LSA strips, color-coded in accordance with EIA/TIA 568 A & B.

Features

  • Guaranteed safety thanks to fully shielded RJ45 sockets and LSA strips
  • Easy installation thanks to color-coded IDC strips
  • Central plate with integrated dust protection caps
Technical specifications
Filter Property Value
Product type junction box
Suitable for RJ45 connector
Category Cat 6A
Connection LSA
Colour white
Assembly surface mounting
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes