DN-9007-1 | DIGITUS
Junction box, Cat 6A, white, for RJ45 connector, DN-9007-1
Order No.: 98F9622
EAN: 4016032320197
MPN:
DN-9007-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Available in 7 Days: 2,678 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, DN-9007-1, DIGITUS
The CAT 6A data outlet is design-compatible with all standard switch ranges. It is certified to CAT 6A ANSI/TIA 568 and ISO/IEC 11801, EN 50173 and have 2 shielded RJ45 sockets. The cable is installed via LSA strips, color-coded in accordance with EIA/TIA 568 A & B.
Features
- Guaranteed safety thanks to fully shielded RJ45 sockets and LSA strips
- Easy installation thanks to color-coded IDC strips
- Central plate with integrated dust protection caps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | RJ45 connector | |
| Category | Cat 6A | |
| Connection | LSA | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |