DN-9005/B5-N | DIGITUS
Junction box, Cat 6, white, for RJ45 connector, DN-9005/B5-N
Order No.: 98F9519
EAN: 4016032175759
MPN:
DN-9005/B5-N
As a private customer, you can buy this item as soon as we have it back in stock.
Junction box, DN-9005/B5-N, DIGITUS
The shielded CAT 5e network outlet is certificated to CAT 5e EIA/TIA 568 and ISO/IEC 11801, EN 50173. The cable installation takes place via LSA strips, color coded acc. EIA/TIA 568 B with horizontal cable entry.
Features
- Suitable for installation in trunking, surface and flush mount
- Integrated strain relief for installation cables
- Strain relief 40°-angled female for patch cord
- Central plate with integrated dust covers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | RJ45 connector | |
| Category | Cat 6 | |
| Connection | LSA | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |