DN-9002/B5-N | DIGITUS

Junction box, Cat 5e, white, for RJ45 connector, DN-9002/B5-N

Order No.: 98F9125
EAN: 4016032175698
MPN:
DN-9002/B5-N
DN-9002/B5-N DIGITUS Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
31.8206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
5 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, DN-9002/B5-N, DIGITUS

The shielded CAT 5e network outlet is certificated to CAT 5e EIA/TIA 568 and ISO/IEC 11801, EN 50173. The cable installation takes place via LSA strips, color coded acc. EIA/TIA 568 B with horizontal cable entry.

Features

  • Flush mount design and horizontal cable entry provide a neat installation
  • Ensured safety due to completely shielded RJ45 sockets and LSA strips
  • The sockets are angled by 40° which makes the plug in of patch cables very easy
Technical specifications
Filter Property Value
Product type junction box
Suitable for RJ45 connector
Category Cat 5e
Connection LSA
Colour white
Assembly surface mounting
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes