DN-9001-N | DIGITUS
Junction box, Cat 5e, white, flush mounting, for RJ45 connector, DN-9001-N
Order No.: 98F9097
EAN: 4016032175650
MPN:
DN-9001-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Available in 7 Days: 293 pcs. - if ordered today
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
5 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, DN-9001-N, DIGITUS
The shielded CAT 5e network outlet is certificated to CAT 5e EIA/TIA 568 and ISO/IEC 11801, EN 50173. The cable installation takes place via LSA strips, color coded acc. EIA/TIA 568 B with horizontal cable entry.
Features
- Flush mount design and horizontal cable entry provide a neat installation
- Ensured safety due to completely shielded RJ45 sockets and LSA strips
- The sockets are angled by 40° which makes the plug in of patch cables very easy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | RJ45 connector | |
| Category | Cat 5e | |
| Connection | LSA | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |