DN-97663 | DIGITUS
Cable fastener, sheet steel, 1 U, black, for 483 mm profile rails, DN-97663
Order No.: 98F612
EAN: 4016032441632
MPN:
DN-97663
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Available in 7 Days: 127 pcs. - if ordered today
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
5 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Management Panel, DN-97663, DIGITUS
The Cable Management Panel is getting fixed on the 483 mm (19”) profile rails. Four cable guiding rings and three cable entries with brush allow an easy, horizontal array of patch cords. It guarantees an optimized cable management in your 483 mm (19”) network- or server rack.
Features
- Easy installation
- Optimized cable management possibilities due to cable rings and additional openings with brushes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable routing | |
| Material | sheet steel | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | 483 mm profile rails |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |