DN-97645 | DIGITUS
Shelf, fixed mounting, steel, (W x H x D) 483 x 43 x 358 mm, 1 U, black, for 483 mm profile rails, DN-97645
Order No.: 98F9590
EAN: 4016032364979
MPN:
DN-97645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Available in 7 Days: 928 pcs. - if ordered today
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
5 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed shelf, DN-97645, DIGITUS
The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a load capacity of 50 kg, it is the optimal surface for components which is not 483 mm suitable. The fixing rail can be adjusted if needed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | fixed mounting | |
| Material | steel | |
| Width | 483 mm | |
| Height | 43 mm | |
| Depth | 358 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 483 mm profile rails |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |