DN-97602 | DIGITUS
Cable routing panel, with cable guide bracket, sheet steel, (L x H x D) 482.6 mm x 44 x 60 mm, 1 U, black, for 19 inch cabinets, DN-97602
Order No.: 98F682
EAN: 4016032266457
MPN:
DN-97602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Available in 7 Days: 2,538 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable management panel, DN-97602, DIGITUS
The cable management panela is attached to the 483 mm (19") profile rails. Five cable management brackets enable easy, horizontal patch cable routing. Optimum cable management in your 483 mm (19") network or server enclosure is guaranteed.
Features
- Enables horizontal cable routing within the 483 mm (19") network or server enclosure
- 5 robust aluminum cable guide rings (40 x 60 mm) for patch cable routing
- Slim design that only takes up 1 height unit
- Ready for immediate use: Fastening material is supplied (cage nuts, screws, washers)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable routing panel | |
| Version | with cable guide bracket | |
| Material | sheet steel | |
| Length | 482.6 mm | |
| Height | 44 mm | |
| Depth | 60 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 19 inch cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |