DN-97601 | DIGITUS
Cable routing panel, with cable guide bracket, sheet steel, (L x H x D) 482.6 mm x 44 x 60 mm, 1 U, light gray, for 19 inch cabinets, DN-97601
Order No.: 98F681
EAN: 4016032266440
MPN:
DN-97601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable management panel, DN-97601, DIGITUS
The cable management panel is attached to the 483 mm (19") profile rails. Five cable management brackets enable easy, horizontal patch cable routing. Optimum cable management in your 483 mm (19") network or server enclosure is guaranteed.
Features
- Enables horizontal cable routing within the 483 mm (19") network or server enclosure
- 5 robust aluminum cable guide rings (40 x 60 mm) for patch cable routing
- Slim design that only takes up 1 height unit
- Ready for immediate use: Fastening material is supplied (cage nuts, screws, washers)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable routing panel | |
| Version | with cable guide bracket | |
| Material | sheet steel | |
| Length | 482.6 mm | |
| Height | 44 mm | |
| Depth | 60 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray | |
| Suitable for | 19 inch cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |