DN-19 TRAY-2-800SW | DIGITUS
Shelf, steel, (W x H x D) 570 x 483 x 44 mm, 1 U, black, DN-19 TRAY-2-800SW
Order No.: 98F9509
EAN: 4016032183495
MPN:
DN-19 TRAY-2-800SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.9855 € *
Available in 7 Days: 21 pcs. - if ordered today
Total Price:
65.99 € *
Price list
Quantity
Price per unit*
1 pcs.
65.9855 €
5 pcs.
60.9042 €
*incl. VAT plus shipping costs
Subject to prior sale
Extendible Shelf, DN-19 TRAY-2-800SW, DIGITUS
1U extendible shelf for 800 mm depth racks 40 x 484 x 568 mm, up to 25 kg, black (RAL 9005)
The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).
Technical Data
- Color: black
- Model: Shelf
- Width: 483 mm
- Height: 30 mm
- Depth: 570 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Width | 570 mm | |
| Height | 483 mm | |
| Depth | 44 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |