DN-19 TRAY-2-1000 | DIGITUS
Shelf, steel, (W x H x D) 720 x 465 x 50 mm, 1 U, black, DN-19 TRAY-2-1000
Order No.: 98F9500
EAN: 4016032135494
MPN:
DN-19 TRAY-2-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.6484 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
164.65 € *
Price list
Quantity
Price per unit*
1 pcs.
164.6484 €
5 pcs.
151.9868 €
*incl. VAT plus shipping costs
Subject to prior sale
Extendible Shelf, DN-19 TRAY-2-1000, DIGITUS
1U extendible shelf for 1000 mm depth racks 44 x 483 x 720 mm, up to 65 kg, gray (RAL 7035)
The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).
Technical Data
- Color: gray
- Model: Shelf
- Width: 483 mm
- Height: 30 mm
- Depth: 720 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Width | 720 mm | |
| Height | 465 mm | |
| Depth | 50 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |