DN-19 TRAY-1-1000 | DIGITUS
Shelf, fixed mounting, steel, (W x H x D) 483 x 44 x 737 mm, 1 U, gray, for 483 mm profile rails, DN-19 TRAY-1-1000
Order No.: 98F9494
EAN: 4016032135487
MPN:
DN-19 TRAY-1-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8075 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.81 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8075 €
5 pcs.
32.0229 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed shelf, DN-19 TRAY-1-1000, DIGITUS
The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a high load capacity, they are the optimal surface for components which is not 483 mm suitable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | fixed mounting | |
| Material | steel | |
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 737 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray | |
| Suitable for | 483 mm profile rails |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |