DN-19 SET | DIGITUS
Cage nut, steel, (L) 19.8 mm, black, DN-19 SET
Order No.: 98F9117
EAN: 4016032265658
MPN:
DN-19 SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7461 € *
Available in 7 Days: 4,060 pcs. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing set, DN-19 SET, DIGITUS
M6 installation screw set, 50 pieces 50x black screws, cage nuts and washers
The DIGITUS® mounting kit includes a set of 50 pieces of screws, cage nuts and washers in the size M6. Suitable for rack mountable components.
Technical Data
- Colour: black
- Material: Steel
- Thread size metric (M..): 6
- Head form: Rounded head
- Screwing system: Phillips
- Length: 19.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cage nut | |
| Material | steel | |
| Length | 19.8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |