DN-19 PLINTH-8/12-B | DIGITUS
Socket, sheet steel, (L x W x H) 1200 x 800 x 100 mm, black, for Unique server cabinets, DN-19 PLINTH-8/12-B
NCNR (non cancelable / non returnable)
Socket, DN-19 PLINTH-8/12-B, DIGITUS
Socket for Unique server cabinets 100x800x1200 mm, color black (RAL 9005) DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Increases the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | sheet steel | |
| Length | 1200 mm | |
| Width | 800 mm | |
| Height | 100 mm | |
| Colour | black | |
| Suitable for | Unique server cabinets |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |