DN-19 PLINTH-8/12-1 | DIGITUS
Base, sheet steel, (L x W x H) 1200 x 800 x 100 mm, light gray, for Unique server cabinets, DN-19 PLINTH-8/12-1
Socket, DN-19 PLINTH-8/12-1, DIGITUS
Socket for Unique server cabinets 100x800x1200 mm, color gray (RAL 7035) DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Extends the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.
Filter | Property | Value |
---|---|---|
Width | 800 mm | |
Colour | light gray | |
Suitable for | Unique server cabinets | |
Length | 1200 mm | |
Material | sheet steel | |
Product type | base | |
Height | 100 mm |
Property | Value |
---|---|
Customs tariff number | 94032080 |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |