DN-19 FAN-6-SRV | DIGITUS
Roof ventilation unit, steel, (W x H x D) 505 x 65 x 435 mm, 1 U, black, for server cabinets Unique series, DN-19 FAN-6-SRV
Order No.: 98F9053
EAN: 4016032336389
MPN:
DN-19 FAN-6-SRV
Unit Price (€ / pc.)
213.5812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
213.58 € *
Price list
Quantity
Price per unit*
1 pcs.
213.5812 €
5 pcs.
204.6919 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-6-SRV, DIGITUS
The roof ventilation unit is suitable for all server cabinet. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Width | 505 mm | |
| Depth | 435 mm | |
| Suitable for | server cabinets Unique series | |
| cutting pitch differential | 1 U | |
| Material | steel | |
| Product type | roof ventilation unit | |
| Degree of protection (IP) | IP54 | |
| Type of mounting | screw | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |