DN-19 FAN-4-HO | DIGITUS
Roof ventilation unit, steel, (W x H x D) 484 x 48 x 311 mm, gray, for 483 mm cabinets, DN-19 FAN-4-HO
Order No.: 98F9449
EAN: 4016032174868
MPN:
DN-19 FAN-4-HO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.1892 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
241.19 € *
Price list
Quantity
Price per unit*
1 pcs.
241.1892 €
5 pcs.
231.1456 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-4-HO, DIGITUS
The roof ventilation unit variable mountable into 483 mm cabinets. Each fan unit comes with two sets of mounting brackets. With the standard set you can install your fan unit into any height unit space of your network- or server cabinet. The second bracket set makes the fan unit possible to be mounted into the roof of 483 mm network- or server cabinets. A switch as well as an adjustable thermostat provides best options for customizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof ventilation unit | |
| Material | steel | |
| Width | 484 mm | |
| Height | 48 mm | |
| Depth | 311 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | 483 mm cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |