DN-19 FAN-4-HO-SW | DIGITUS
Roof ventilation unit, 4 fans, steel, (W x H x D) 300 x 46 x 480 mm, 1 U, black, for 483 mm cabinets, DN-19 FAN-4-HO-SW
Order No.: 98F9742
EAN: 4016032189909
MPN:
DN-19 FAN-4-HO-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.1892 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
241.19 € *
Price list
Quantity
Price per unit*
1 pcs.
241.1892 €
5 pcs.
231.1456 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-4-HO-SW, DIGITUS
The roof ventilation unit is suitable for all server cabinet. Each fan unit comes with two sets of mounting brackets. With the standard set you can install your fan unit into any height unit space of your network- or server cabinet. The second bracket set makes the fan unit possible to be mounted into the roof of 483 mm network- or server cabinets. A switch as well as an adjustable thermostat provides best options for customizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof ventilation unit | |
| Version | 4 fans | |
| Material | steel | |
| Width | 300 mm | |
| Height | 46 mm | |
| Depth | 480 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | 483 mm cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |