DN-19 FAN-2-WM-T | DIGITUS
Roof ventilation unit, steel, (W x H x D) 360 x 75 x 205 mm, gray, for 483 mm cabinets, DN-19 FAN-2-WM-T
Order No.: 98F9287
EAN: 4016032158752
MPN:
DN-19 FAN-2-WM-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
143.04 € *
Price list
Quantity
Price per unit*
1 pcs.
143.038 €
5 pcs.
137.088 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-2-WM-T, DIGITUS
The roof ventilation unit is suitable for all mounted wall mounting cabinets. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for custumizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof ventilation unit | |
| Material | steel | |
| Width | 360 mm | |
| Height | 75 mm | |
| Depth | 205 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | 483 mm cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |