DN-19 FAN-2-HO-SW | DIGITUS
Roof ventilation unit, steel, (W x H x D) 490 x 50 x 280 mm, black, for 483 mm cabinets, DN-19 FAN-2-HO-SW
Order No.: 98F9916
EAN: 4016032185789
MPN:
DN-19 FAN-2-HO-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.7289 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
171.73 € *
Price list
Quantity
Price per unit*
1 pcs.
171.7289 €
5 pcs.
164.5770 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-2-HO-SW, DIGITUS
The roof ventilation unit is variable mountable into 483 mm cabinets. Each fan unit comes with two sets of mounting brackets. With the standard set you can install your fan unit into any height unit space of your network- or server cabinet. A switch as well as an adjustable thermostat provides best options for customizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof ventilation unit | |
| Material | steel | |
| Width | 490 mm | |
| Height | 50 mm | |
| Depth | 280 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | 483 mm cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |