DN-19 FAN-2-B-N | DIGITUS
Roof ventilation unit, steel, (W x H x D) 470 x 80 x 410 mm, 1 U, black, for Varioflex-N/Unique Network/Dynamic Basic Enclosure series, DN-19 FAN-2-B-N
Order No.: 98F9445
EAN: 4016032332794
MPN:
DN-19 FAN-2-B-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.0313 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
130.03 € *
Price list
Quantity
Price per unit*
1 pcs.
130.0313 €
5 pcs.
124.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof ventilation unit, DN-19 FAN-2-B-N, DIGITUS
The roof ventilation unit is suitable for all network cabinets. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provides best options for customizations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof ventilation unit | |
| Material | steel | |
| Width | 470 mm | |
| Height | 80 mm | |
| Depth | 410 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | Varioflex-N/Unique Network/Dynamic Basic Enclosure series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |