DN-19-DIN-4U | DIGITUS
Top hat rail carrier, sheet steel, (W x H x D) 483 x 223 x 178 mm, for DIN rail, DN-19-DIN-4U
Order No.: 98F609
EAN: 4016032456100
MPN:
DN-19-DIN-4U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6265 € *
Available in 7 Days: 468 pcs. - if ordered today
Total Price:
70.63 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6265 €
5 pcs.
64.7479 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounting cabinet, DN-19-DIN-4U, DIGITUS
The 483 mm (19“) DIN Rail Holder makes the installation of suitable equipment on the already mounted 390 mm width DIN rail possible. It is variable in depth and can be turned 90° up or down to install the components horizontally if necessary. The rear side is equipped with a height variable C shaped cable tray with fixing points for tape or cable ties. The complete frame can also be adjusted in height (4U brackets are fixed in the rack) to suit individual needs of space.
Features
- For quick and screwless mounting of 35 mm DIN rail equipment
- Rear side with c shaped cable tray for optimized cabling, variable in height
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | top hat rail carrier | |
| Material | sheet steel | |
| Width | 483 mm | |
| Height | 223 mm | |
| Depth | 178 mm | |
| Type of mounting | screw | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |