DN-19 BPN-02 | DIGITUS

Blind cover, steel, (W x H) 483 x 89 mm, gray, DN-19 BPN-02

Order No.: 98F9107
EAN: 4016032135289
MPN:
DN-19 BPN-02
DN-19 BPN-02 DIGITUS Accessories for Enclosures Image 1
DN-19 BPN-02 DIGITUS Accessories for Enclosures Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Blind cover, steel, (W x H) 483 x 44 mm, black, DN-19 BPN-01
Blind cover, steel, (W x H) 483 x 44 mm, black, DN-19 BPN-01
Order No.: 98F9444
Manufacturer: DIGITUS
per pc. 5.0694 € *

Blank Panel, DN-19 BPN-02, DIGITUS

2U blank panel color grey (RAL 7035)

The Blank Panels suit to all 483 mm (19") profile rails of your network- or server cabinets. They are used to close non-used space within the 483 mm (19") area. This has positive effects in aesthetic looks as well as optimited air ventilation performance.

Technical Data

  • Colour: gray
  • Material: Steel
  • Width: 483 mm
  • Height: 89 mm
Technical specifications
Filter Property Value
Product type blind cover
Material steel
Width 483 mm
Height 89 mm
Colour gray
Logistics
Property Value
Customs tariff number 83024900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement