DN-19 BPN-01 | DIGITUS
Blind cover, steel, (W x H) 483 x 44 mm, black, DN-19 BPN-01
Order No.: 98F9444
EAN: 4016032135272
MPN:
DN-19 BPN-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Available in 7 Days: 265 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
5 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Blank Panel, DN-19 BPN-01, DIGITUS
1U blank panel color grey (RAL 7035)
The Blank Panels suit to all 483 mm (19") profile rails of your network- or server cabinets. They are used to close non-used space within the 483 mm (19") area. This has positive effects in aesthetic looks as well as optimited air ventilation performance.
Technical Data
- Colour: gray
- Material: Steel
- Type of surface: With powder coating
- Width: 483 mm
- Height: 44 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind cover | |
| Material | steel | |
| Width | 483 mm | |
| Height | 44 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |