DN-10 ORG-1/2U | DIGITUS
Cable feed, metal, (W) 254 mm, DN-10 ORG-1/2U
Order No.: 98F9772
EAN: 4016032139843
MPN:
DN-10 ORG-1/2U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Available in 7 Days: 153 pcs. - if ordered today
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.9476 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable management with patchcord access hole, DN-10 ORG-1/2U, DIGITUS
254 mm (10") 0.5U cable brush management panel 22 x 254 x 12 mm, color gray (RAL 7035)
Ideal for small projects in network technology.
FEATURES
- Perfect for storage of components which are 254 mm (10") suitable
- Slim design which takes space of 1 height unit
- Easy and quick to mount or dismount
Technical Data
- Color: gray
- Material: Metal
- Model: Cabling panel
- Width: 254 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed | |
| Material | metal | |
| Width | 254 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |