DN-49200 | DIGITUS
19 inch wall enclosure, 4 U, (W x H x D) 540 x 240 x 400 mm, sheet steel, gray, DN-49200
NCNR (non cancelable / non returnable)
Wall mounting cabinet, DN-49200, DIGITUS
Whether in the home, office or for sub-distribution boards with limited space, with the compact 483 mm enclosure you can install your network wherever you want. The wall-mounted enclosure is equipped with a full glass door and a cable entry in the top and bottom. A pair of galvanized 483 mm (19") profile rails labelled with legible height units are installed inside. These can be adjusted in depth. The cabinet is a robust steel construction made of up to 1.5 mm thick sheet steel. The door hinges can be changed.
Features
- Simplified logistics: delivered unassembled in an optimized flat pack
- Quickly ready for use: Particularly user-friendly, quick installation with just a few screws
- Flexible cable routing options thanks to protected openings in the roof and floor
- Lockable safety glass door with 200° door opening angle
| Filter | Property | Value |
|---|---|---|
| Version | wall enclosure | |
| cutting pitch differential | 4 U | |
| Width | 540 mm | |
| Height | 240 mm | |
| Depth | 400 mm | |
| Material | sheet steel | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |