DN-19 KEY-1U-SW | DIGITUS
19 inch insert, 1 U, (W x H x D) 483 x 44 x 400 mm, steel, black, DN-19 KEY-1U-SW
Order No.: 98F9595
EAN: 4016032158516
MPN:
DN-19 KEY-1U-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.9319 € *
Available in 7 Days: 192 pcs. - if ordered today
Total Price:
80.93 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9319 €
5 pcs.
77.6951 €
*incl. VAT plus shipping costs
Subject to prior sale
Keyboard Drawer & Document Storage, DN-19 KEY-1U-SW, DIGITUS
1U lockable drawer with handle 44 x 481 x 400 mm, color black (RAL 9005)
The Keyboard Drawer & Document Storage suit to all 483 mm (19”) profile rails of your network- or server cabinets. Available in various height units, they offer the perfect solution to keep your documents organized.
Technical Data
- Colour: black
- Depth when completely extracted: 660 mm
- max. height inside: 31 mm
- Width: 483 mm
- Height: 44 mm
- Depth: 400 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 1 U | |
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 400 mm | |
| Material | steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |