DK-SCEC64-0030 | DIGITUS

Extension cable, 4.0 mm², 1.5 kV, 30 A, MC4 plug to MC4 jack, 3 m, DK-SCEC64-0030

Order No.: 37F480
EAN: 4016032501831
MPN:
DK-SCEC64-0030
DK-SCEC64-0030 DIGITUS
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 3 pcs.
Available in 7 Days: 136 pcs. - if ordered today
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.6370 €
*incl. VAT plus shipping costs
Subject to prior sale

Solar Extension cable, DK-SCEC64-0030, DIGITUS

This high-quality solar cable for extension with pre-assembled MC4 connectors at both ends has been specially developed for use in photovoltaic systems. With a conductor cross-section of 4 mm², a length of 3 m and a dielectric strength of up to 1500 V DC, it is ideal for connecting solar modules, inverters or other PV components. The cable consists of a tinned copper conductor, which ensures optimum current transmission and reliable corrosion protection. The resistant XLPO insulation and robust PA66 jacket offer excellent protection against UV radiation, moisture, ozone and mechanical stress. Thanks to the pre-assembled MC4 connections, the cable is ready for immediate use and can be installed effortlessly - ideal for DIY solar projects or professional PV installations. With an operating temperature range of -40°C to +85°C, flame-retardant properties (UL94 V-0) and a contact resistance of 0.509Ω, this cable guarantees maximum safety, efficiency and durability - even in demanding weather conditions.

Features

  • High conductivity and corrosion protection - tinned copper conductors with 4 mm² conductor cross-section
  • Safety in case of fire - The cable sheath is flame-retardant in accordance with UL94 V-0 and thus contributes to fire protection
  • Flexible cable design - easy to lay, even with tight radii
  • Weatherproof & durable - Suitable for permanent outdoor use
  • High efficiency - Low contact resistance (≤ 0.5 Ω) ensures minimal power losses
Technical specifications
Filter Property Value
Rated current 30 A
Colour black/red
Connection (1) 4 mm solar plug
Product type extension cable
Cable length 3 m
Cable cross-section 4.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85444995
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes