F/TCW05 | Digisound
Signal transmitter, 85 dB, 5 VDC, 30 A, black, F/TCW05
Buzzers, type Digisound F/TCW05.
Electromagnetic operation, with integrated oscillator circuit, for PCB mounting with 7.6 mm grid; Current consumption: max. 30 mA. Frequency: 2.3 kHz ±300 Hz. Sound pressure level: min. 85 dB/0.1 m. Sound mode: constant tone. Operating temperatures: –40 to +85 °C. Dimensions: D 12 x 9.5 mm. Weight: 2.0 g. Features: epoxy molded circuit, sealing of the horn for automatic solder processing, penetrating and pleasant tone, compact design, suitable for low temperatures, high sound pressure level, highly reliable and low current consumption.
Technical attributes (type, operating voltage /rated voltage): F/TCW 05, 3.0 to 6.5 V/5.0 VDC
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Sound pressure level | 85 db | |
| Voltage | 5 VDC | |
| Rated current | 30 A | |
| Colour | black | |
| Resonance frequency | 2300 Hz |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |