F/PWB24 BLACK | Digisound
Signal transmitter, 92 dB, 24 VDC, 35 mA, black, F/PWB24 BLACK
Order No.: 36M394
EAN: 4099891541811
MPN:
F/PWB24 BLACK
Unit Price (€ / pc.)
5.1527 € *
Available: 55 pcs.
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.5458 €
25 pcs.
3.9746 €
50 pcs.
3.8199 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Buzzers, type Digisound F/YWB und F/PWB.
With electronic circuit, high reliability, low consumption, penetrating sound filled with harmonics; Current consumption: max. 35 mA. Frequency: 400 Hz. Sound mode: constant. Operating temperatures: –40 to +70 °C. Weight: 17 g.
Buzzers with straps for screw mounting, solder terminals, type F/PWB.
Sound volume: min. 92 dB/0.1 m,
Technical attributes (type, operating voltage /rated voltage): F/PWB 24, 20 to 28 V/24 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Sound pressure level | 92 db | |
| Voltage | 24 VDC | |
| Rated current | 35 mA | |
| Colour | black | |
| Resonance frequency | 400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |