F/M50L-C | Digisound
Siren, 110 dB, 24 VDC, 150 mA, 2 to 3.5 kHz, red/white, F/M50L-C
Order No.: 32M8760
EAN: 4099891541361
MPN:
F/M50L-C
Unit Price (€ / pc.)
16.6481 € *
Available: 89 pcs.
Next delivery: 100 pcs. on 2026-07-10
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
10 pcs.
14.6489 €
50 pcs.
13.6493 €
150 pcs.
13.0543 €
500 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Sirens, type Digisound F/M 50L-C.
High-performance, flat design; Operating voltage: 6.0 to 15 VDC. Current consumption: 150 mA. Sound pressure level: 110 dB at 0.3 m. Tone type: constant tone. Degree of protection: IP 67. Operating temperatures: –20 °C to +60 °C.
Type: F/M 50L–C, siren
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren | |
| Sound pressure level | 110 db | |
| Voltage | 24 VDC | |
| Rated current | 150 mA | |
| min. transmission range | 2 kHz | |
| Max. transmission range | 3.5 kHz | |
| Colour | red/white | |
| Resonance frequency | 3500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |