F-L-FE2008M-W100LF | Digisound
Miniature speaker, 90 Ω, 85 dB, 40 mA, 500 Hz to 7 kHz, black, F-L-FE2008M-W100LF
Order No.: 38M222
EAN: 4099891542481
MPN:
F-L-FE2008M-W100LF
Miniature speakers, type Digisound F-L-FE2008M-W100 LF.
Optimal performance with small diameter of only 20 mm and low height of 3.5 mm; Impedance: 8.0 ohm ±15 %. Load capacity rated/max.: 100/200 mW. Sound pressure level: 89 dB ±3.0 dB. Resonant frequency: 850 Hz ±20 %. Frequency range: to 7000 Hz. Distortion: max. 5.0 %.
Type: F–L–FE2008M–W100 LF, miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 90 Ω | |
| Sound pressure level | 85 db | |
| Rated current | 40 mA | |
| min. transmission range | 500 Hz | |
| Max. transmission range | 7 kHz | |
| Colour | black | |
| Resonance frequency | 2600 Hz |
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |