F/EE17P-01 | Digisound

Piezo signal transmitter, 75 dB, 5 VDC, 5 mA, black, F/EE17P-01

Order No.: 36M573
EAN: 4099891542153
MPN:
F/EE17P-01
F/EE17P-01 Digisound Acoustic Signal Transmitters Image 1
F/EE17P-01 Digisound Acoustic Signal Transmitters Image 2
Image may differ

Piezo buzzers, type Digisound F/EE17P-01 LF.

Without electronic system, for PCB connection; Operating voltage: 3.0 to 30 VAC. Frequency: 4.0 kHz ±0.5 kHz. Sound pressure level: min. 75 dB. Capacitance: 9.0 nF ±30 %. Operating temperatures: –20 to +70 °C. Dimensions: D 17 x 7.0 mm. Weight: 1.3 g.

Type: F/EE17P-01 LF, buzzer

Technical specifications
Filter Property Value
Version piezo signal transmitter
Sound pressure level 75 db
Voltage 5 VDC
Rated current 5 mA
Colour black
Resonance frequency 400 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 85318040
Compliance
Property Value
RoHS conform Yes
Substance description Lead titanium zirconium oxide
Date of RoHS guidelines 3/31/15
SVHC free No