F/EB 2209 AD | Digisound
Piezo signal transmitter, 90 dB, 12 VDC, 12 mA, black, F/EB 2209 AD
Order No.: 36M528
EAN: 4099891542108
MPN:
F/EB 2209 AD
Unit Price (€ / pc.)
3.8318 € *
Available: 320 pcs.
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.3796 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo buzzers, type Digisound F/EB 2209 AD.
With electronic circuit, low weight. Loud, yet pleasant signal. High reliability; Rated voltage: 12 VDC. Operating voltage range: 3.0 to 20 V. Current consumption: max. 12 mA. Loudness: min. 90 dB/0.1 m. Frequency: 3.8 kHz (±0.5 kHz). Operating temperatures: –20 to +70 °C. Dimensions: D 23, H 9.8 mm. Grid: 15 mm. Weight: 4.0 g.
Type: F/EB 2209 AD, buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | piezo signal transmitter | |
| Sound pressure level | 90 db | |
| Voltage | 12 VDC | |
| Rated current | 12 mA | |
| Colour | black | |
| Resonance frequency | 3800 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide |
| RoHS conform | Yes |
| SVHC free | No |