F/DG12 P | Digisound
Signal transmitter, 115 Ω, 90 dB, 12 V, 40 mA, black, F/DG12 P
Order No.: 36M454
EAN: 4099891541965
MPN:
F/DG12 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 23 Weeks
Buzzers, type Digisound F/DG.
Without electronic system, sound transducer construction similar to dynamic speakers, for PCB mounting; Current consumption: 40 mA. Frequency: 2.048 kHz. Sound pressure level: min. 85 dB/0.1 m. Dimensions: D 16 x 14 mm. Weight: 7.0 g.
With 12 V rated voltage, type F/DG 12.
For operating voltages from 6.0 V to 18 V; Operating temperatures: –30 to +100 °C. Impedance: 200 ohm.
Type: F/DG 12, buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Impedance | 115 Ω | |
| Sound pressure level | 90 db | |
| Voltage | 12 V | |
| Rated current | 40 mA | |
| Colour | black | |
| Resonance frequency | 2048 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |