F/BC 35DR | Digisound
Piezo signal transmitter, 89 dB, 24 VDC, 20 mA, black, F/BC 35DR
Order No.: 36M418
EAN: 4099891541897
MPN:
F/BC 35DR
Unit Price (€ / pc.)
4.2364 € *
Available: 173 pcs.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo buzzers, type Digisound F/BC 35DR.
For PCB mounting; Operating voltages: 2.4 to 33 VDC. Rated voltage: 24 VDC. Current consumption: 20 mA. Frequency 2.9 kHz (±10 %). Sound pressure level: 89 dB. Operating temperatures: –20 to +60 °C. Weight: 6.0 g.
Type: F/BC 35DR, Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | piezo signal transmitter | |
| Sound pressure level | 89 db | |
| Voltage | 24 VDC | |
| Rated current | 20 mA | |
| Colour | black | |
| Resonance frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |