B/CS250 | Digisound

Piezo signal transmitter, 3.0 kHz, 87 dB, 220 V AC/DC, 6.5 mA, black, B/CS250

Order No.: 36M414
EAN: 4099891541866
MPN:
B/CS250
B/CS250 Digisound Acoustic Signal Transmitters Image 1
B/CS250 Digisound Acoustic Signal Transmitters Image 2
Image may differ

Piezo buzzers, type Digisound B/CS 250 und B/PS 250.

With electronic system, for screw terminal connection, suitable for operation on DC and AC voltage; Operating voltage: 110 to 220 V AC/DC. Rated voltage 220 V AC/DC. Current consumption: 6.0 mA. Frequency: 3.0 kHz ±0.5 kHz. Sound pressure level: 87 ±3.0 dB/1.0 m. Operating temperatures: –40 to +75 °C. Dimensions: D 43 x 34 mm. Single-hole mounting hole diameter 29 mm. Color: black. Weight: approx. 120 g.

Technical attributes (type, sound type): B/CS 250, with permanent sound

Technical specifications
Filter Property Value
Version piezo signal transmitter
Frequency 3.0 kHz
Sound pressure level 87 db
Voltage 220 V AC/DC
Rated current 6.5 mA
Installation diameter 29 mm
Colour black
Resonance frequency 3000 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 85318040
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes