B/CP50 | Digisound
Piezo signal transmitter, 3.0 kHz, 85 dB, 24 V AC/DC, 6 mA, gray, B/CP50
Order No.: 36M417
EAN: 4099891541880
MPN:
B/CP50
Unit Price (€ / pc.)
15.4581 € *
Standard delivery time from the manufacturer is: 23 Weeks
For operating voltages 12 to 50 V AC/DC, type B/CP 50.
Rated voltage: 24 V AC/DC
Current consumption: 6.5 mA
Frequency: 3.0 kHz ±0.5 kHz
Sound pressure level: 85 ±3.0 dB/1.0 m
Sound mode: constant/intermittent
Color: gray
Type: B/CP 50, Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | piezo signal transmitter | |
| Frequency | 3.0 kHz | |
| Sound pressure level | 85 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 6 mA | |
| Colour | gray | |
| Resonance frequency | 3000 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, Lead titanium zirconium oxide |
| RoHS conform | Yes |