40526100 | DICK
Triangular hollow scraper, 9 mm, without booklet, L 100 mm, 40526100
Order No.: 06L8979
EAN: 4099891385170
MPN:
40526100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 1 Week
Triangular hollow scrapers, type Dick 526/527.
Handle length: 90 mm.
Technical attributes (type, length, side width, version): 40526100, 100 mm, 9.0 mm, without handle (replacement blade)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triangular hollow scraper | |
| Version | 9 mm, without booklet | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |