63538000 | DICK
Blade, BW 20 mm, L 230 mm, 63538000
Order No.: 06L8796
EAN: 4009215036824
MPN:
63538000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9289 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade | |
| Blade width | 20 mm | |
| Length | 230 mm | |
| Weight | 0.05 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |