63500500 | DICK
Shoemaker knife, BW 22 mm, L 270 mm, 63500500
Order No.: 06L8802
EAN: 4009215123135
MPN:
63500500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4763 € *
Standard delivery time from the manufacturer is: 1 Week
shoemaking knife No. 3500 K • Blade 270 x 22 mm • southern German shape, slightly bent upward, hollow, right cutting edge • PVC covered handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shoemaker knife | |
| Blade width | 22 mm | |
| Length | 270 mm | |
| Handle Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |