60390300 | DICK
Insulation knife, BW 38 mm, L 300 mm, 60390300
Order No.: 06L8793
EAN: 4009215172300
MPN:
60390300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 1 Week
Insulation knife 300 mm, straight edge for softer and lighter insulating materials • straight edge, blade 300 x 38 mm • straight back • ergonomic plastic handle, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation knife | |
| Blade width | 38 mm | |
| Length | 300 mm | |
| Handle Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |