60390285 | DICK
Insulation knife, BW 25 mm, L 280 mm, 60390285
Order No.: 06L8792
EAN: 4009215177251
MPN:
60390285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 1 Week
Insulation knife No. 390 suitable for fiberglass, glass wool, rock wool, polystrene and rigid foam. • Blade 280 x 25 mm • serrated and wavy edge • ergonomic 2-component handle with finger guard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation knife | |
| Blade width | 25 mm | |
| Length | 280 mm | |
| Handle Material | plastic | |
| Weight | 0.17 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |