60388250 | DICK
Industrial/rubber knife, BW 34 mm, L 250 mm, 60388250
Order No.: 06L8790
EAN: 4009215123821
MPN:
60388250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.8368 € *
Standard delivery time from the manufacturer is: 1 Week
Rubber Knife No. 388 • Blade 250 x 34 mm made of Carbon steel • cambered blade • wooden handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Industrial/rubber knife | |
| Blade width | 34 mm | |
| Length | 250 mm | |
| Handle Material | wood |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |