60348150 | DICK
Industrial/rubber knife, BW 34 mm, L 150 mm, 60348150
Order No.: 06L8787
EAN: 4009215123838
MPN:
60348150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4422 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rubber Knife No. 348 • Blade 150 x 34 mm made of Carbon steel • straight back • wooden handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Industrial/rubber knife | |
| Blade width | 34 mm | |
| Length | 150 mm | |
| Handle Material | wood |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |