60007150 | DICK
Industrial/rubber knife, BW 30 mm, L 150 mm, 60007150
Order No.: 06L8786
EAN: 4009215123906
MPN:
60007150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
6 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Knife No. 7 • Blade 150 x 30 mm made of Carbon steel • gewölbter Rücken • wooden handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Industrial/rubber knife | |
| Blade width | 30 mm | |
| Length | 150 mm | |
| Handle Material | wood |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |