60006150 | DICK
Industrial/rubber knife, BW 29 mm, L 150 mm, 60006150
Order No.: 06L8785
EAN: 4009215123777
MPN:
60006150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: 1 Week
Rubber Knife No. 6 • Blade 150 x 29 mm made of Carbon steel • straight back • wooden handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Industrial/rubber knife | |
| Blade width | 29 mm | |
| Length | 150 mm | |
| Handle Material | wood |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |