T21621830 | DICK
Titanium needle file, T2162 1830, round, D 3.2 mm
Order No.: 06L9508
EAN: 4009215085365
MPN:
T21621830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6219 € *
Available: 3 pcs.
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
10 pcs.
19.9087 €
50 pcs.
18.5521 €
150 pcs.
17.7310 €
500 pcs.
16.8147 €
*incl. VAT plus shipping costs
Subject to prior sale
Titanium needle files, type Dick T21.
For processing hard materials such as stainless steel, titanium, molybdenum and nickel alloys, polyester, acrylic glass etc. No clogging of the file bevel cut - simple knocking off the residue is sufficient; Cut: 3. Shore hardness: 72 HRC. Overall length: 180 mm.
Type: T2162 1830, round, D 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | needle file | |
| File shape | round | |
| Abrasive Material | titanium | |
| Chop | cut 3 | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |