T21521830 | DICK
Titanium needle file, T2152 1830, semicircular, 5.9 x 2.0 mm
Order No.: 06L9504
EAN: 4099891385224
MPN:
T21521830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4644 € *
Standard delivery time from the manufacturer is: 1 Week
Titanium needle files, type Dick T21.
For processing hard materials such as stainless steel, titanium, molybdenum and nickel alloys, polyester, acrylic glass etc. No clogging of the file bevel cut - simple knocking off the residue is sufficient; Cut: 3. Shore hardness: 72 HRC. Overall length: 180 mm.
Type: T2152 1830, semicircular, 5.9 x 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | needle file | |
| File shape | semicircular | |
| Abrasive Material | titanium | |
| Chop | cut 3 | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |