T21121830 | DICK
Titanium needle file, T2112 1830, flat blunt, 6.0 x 1.3 mm
Order No.: 06L9502
EAN: 4009215085327
MPN:
T21121830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 3 Weeks
Titanium needle files, type Dick T21.
For processing hard materials such as stainless steel, titanium, molybdenum and nickel alloys, polyester, acrylic glass etc. No clogging of the file bevel cut - simple knocking off the residue is sufficient; Cut: 3. Shore hardness: 72 HRC. Overall length: 180 mm.
Type: T2112 1830, flat blunt, 6.0 x 1.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | needle file | |
| File shape | flat blunt | |
| Abrasive Material | titanium | |
| Chop | cut 3 | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |